Direct

400QXW33MEFR8X45 | |
|---|---|
DigiKey Part Number | 1189-3478-ND |
Manufacturer | |
Manufacturer Product Number | 400QXW33MEFR8X45 |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400QXW33MEFR8X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥330.00000 | ¥330 |
| 10 | ¥216.30000 | ¥2,163 |
| 50 | ¥168.48000 | ¥8,424 |
| 100 | ¥153.40000 | ¥15,340 |
| 500 | ¥127.43400 | ¥63,717 |
| 1,000 | ¥119.26300 | ¥119,263 |
| 3,000 | ¥109.04967 | ¥327,149 |
| 5,000 | ¥105.23420 | ¥526,171 |
| Unit Price without JCT: | ¥330.00000 |
|---|---|
| Unit Price with JCT: | ¥363.00000 |


