
400CXW33MEFR8X45 | |
|---|---|
DigiKey Part Number | 1189-3232-ND |
Manufacturer | |
Manufacturer Product Number | 400CXW33MEFR8X45 |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400CXW33MEFR8X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 435 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥352.00000 | ¥352 |
| 10 | ¥230.20000 | ¥2,302 |
| 50 | ¥179.80000 | ¥8,990 |
| 100 | ¥163.89000 | ¥16,389 |
| 500 | ¥136.51600 | ¥68,258 |
| 1,000 | ¥127.89600 | ¥127,896 |
| 2,500 | ¥118.70080 | ¥296,752 |
| 5,000 | ¥115.64420 | ¥578,221 |
| Unit Price without JCT: | ¥352.00000 |
|---|---|
| Unit Price with JCT: | ¥387.20000 |

