400BXW82MEFRG412.5X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 320
Unit Price: ¥605.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,500
Unit Price: ¥675.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 488
Unit Price: ¥660.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,000
Unit Price: ¥420.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 990
Unit Price: ¥576.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 712
Unit Price: ¥552.00000
Datasheet
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXW82MEFRG412.5X40

DigiKey Part Number
1189-400BXW82MEFRG412.5X40TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400BXW82MEFRG412.5X40
Description
CAP ALUM 82UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
1.625 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.