
EKXN421ELL820MK40S | |
|---|---|
DigiKey Part Number | 565-EKXN421ELL820MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN421ELL820MK40S |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN421ELL820MK40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 705 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7625 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥748.00000 | ¥748 |
| 10 | ¥510.50000 | ¥5,105 |
| 50 | ¥411.98000 | ¥20,599 |
| 100 | ¥380.95000 | ¥38,095 |
| 500 | ¥327.61400 | ¥163,807 |
| 1,000 | ¥310.85000 | ¥310,850 |
| 2,500 | ¥292.97320 | ¥732,433 |
| 5,000 | ¥282.09200 | ¥1,410,460 |
| Unit Price without JCT: | ¥748.00000 |
|---|---|
| Unit Price with JCT: | ¥822.80000 |

