200USC1000MEFCSN25X45 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 177
Unit Price: ¥1,184.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥813.57000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,466
Unit Price: ¥1,796.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 49
Unit Price: ¥1,627.00000
Datasheet

Upgrade


TDK
In Stock: 356
Unit Price: ¥1,652.00000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Nichicon
In Stock: 613
Unit Price: ¥1,033.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3,000
Unit Price: ¥1,022.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,022
Unit Price: ¥1,657.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 32,233
Unit Price: ¥1,007.00000
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200USC1000MEFCSN25X45

DigiKey Part Number
1189-200USC1000MEFCSN25X45-ND
Manufacturer
Manufacturer Product Number
200USC1000MEFCSN25X45
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
200USC1000MEFCSN25X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥434.94000¥43,494
Manufacturers Standard Package
Unit Price without JCT:¥434.94000
Unit Price with JCT:¥478.43400