
MAL225742102E3 | |
|---|---|
DigiKey Part Number | 56-MAL225742102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225742102E3 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.11 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.354 A @ 10 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,660.00000 | ¥1,660 |
| 10 | ¥1,186.70000 | ¥11,867 |
| 50 | ¥991.46000 | ¥49,573 |
| 100 | ¥930.04000 | ¥93,004 |
| 500 | ¥824.57600 | ¥412,288 |
| 1,000 | ¥791.44700 | ¥791,447 |
| Unit Price without JCT: | ¥1,660.00000 |
|---|---|
| Unit Price with JCT: | ¥1,826.00000 |

