RLS4148TE-11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 180,647
Unit Price: ¥17.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 62,115
Unit Price: ¥17.00000
Datasheet
Diode 75 V 150mA Surface Mount LLDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLS4148TE-11

DigiKey Part Number
RLS4148TE-11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLS4148TE-11
Description
DIODE STANDARD 75V 150MA LLDS
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount LLDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
LLDS
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes