Rohm Semiconductor Single

Results: 1,240
Series
-*
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
SchottkySiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
6 V20 V25 V30 V35 V40 V45 V50 V60 V65 V75 V80 V
Current - Average Rectified (Io)
30mA80mA100mA120mA130mA150mA200mA215mA500mA700mA800mA1A
Voltage - Forward (Vf) (Max) @ If
200 mV @ 7.5 mA350 mV @ 10 mA350 mV @ 1 A360 mV @ 100 mA360 mV @ 1 A370 mV @ 1 mA370 mV @ 10 mA370 mV @ 2 A380 mV @ 1 A390 mV @ 500 mA390 mV @ 1 A390 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns4 ns4.35 ns4.7 ns4.8 ns6.15 ns6.35 ns6.65 ns6.7 ns7.35 ns7.4 ns9.6 ns
Current - Reverse Leakage @ Vr
5 nA @ 75 V10 nA @ 20 V10 nA @ 80 V10 nA @ 350 V20 nA @ 30 V35 nA @ 30 V100 nA @ 50 V100 nA @ 70 V100 nA @ 80 V100 nA @ 200 V200 nA @ 100 V200 nA @ 200 V
Capacitance @ Vr, F
1.4pF @ 1V, 1MHz1.5pF @ 0V, 1MHz2pF @ 0.5V, 1MHz2pF @ 0V, 1MHz2pF @ 1V, 1MHz2.5pF @ 0V, 1MHz3pF @ 0.5V, 1MHz3pF @ 0V, 1MHz3pF @ 500mV, 1MHz3.5pF @ 6V, 1MHz4pF @ 0V, 1MHz5pF @ 0.5V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-PLCC2-SMD, Flat Leads2-SMD, No Lead8-SMD, Flat Leads8-XFDFN0201 (0603 Metric)0603 (1608 Metric)0805 (2012 Metric)-DO-204AG, DO-34, AxialDO-204AH, DO-35, AxialDO-204AL, DO-41, Axial
Supplier Device Package
2-SMD8-HMD (1.6x0.8)8-TSOP-CPDDFN1006-2WDO-41DSN0603-2DSN0603-2, SOD-962, SMD0603DSN2012-2EMD2GMD2
Operating Temperature - Junction
-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 150°C-40°C ~ 150°C125°C125°C (Max)150°C150°C (Max)175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
1,240Results
Applied FiltersRemove All

Showing
of 1,240
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
EMD2
1SS400SMT2R
DIODE GEN PURP 80V 100MA EMD2
Rohm Semiconductor
945,345
In Stock
1 : ¥23.00000
Cut Tape (CT)
8,000 : ¥3.95813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
SC-90_UMD2
1SS355VMTE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
1,205,586
In Stock
1 : ¥29.00000
Cut Tape (CT)
3,000 : ¥5.72033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
UMD2
150°C (Max)
1SS380TE-17
1SS355TE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
258,233
In Stock
1 : ¥37.00000
Cut Tape (CT)
3,000 : ¥7.42567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
UMD2
150°C (Max)
RB160MM-30TFTR
RB070MM-30TR
DIODE SCHOTTKY 30V 1.5A PMDU
Rohm Semiconductor
43,591
In Stock
1 : ¥63.00000
Cut Tape (CT)
3,000 : ¥13.54867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1.5A
490 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 30 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
TUMD2SM
RFU02VSM8STR
DIODE GP 800V 200MA TUMD2SM
Rohm Semiconductor
58,722
In Stock
1 : ¥68.00000
Cut Tape (CT)
3,000 : ¥14.97667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
200mA
3 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
25 ns
10 µA @ 800 V
4pF @ 0V, 1MHz
-
-
Surface Mount
2-SMD, Flat Leads
TUMD2SM
150°C (Max)
RB160MM-30TFTR
RB160MM-60TR
DIODE SCHOTTKY 60V 1A PMDU
Rohm Semiconductor
292,384
In Stock
1 : ¥73.00000
Cut Tape (CT)
3,000 : ¥15.91333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RB060MM-60TR
DIODE SCHOTTKY 60V 2A PMDU
Rohm Semiconductor
33,902
In Stock
1 : ¥74.00000
Cut Tape (CT)
3,000 : ¥16.14533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
610 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RF071MM2STR
DIODE GEN PURP 200V 700MA PMDU
Rohm Semiconductor
61,002
In Stock
1 : ¥76.00000
Cut Tape (CT)
3,000 : ¥16.60800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
700mA
850 mV @ 700 mA
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
10 µA @ 200 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RB160MM-90TR
DIODE SCHOTTKY 90V 1A PMDU
Rohm Semiconductor
47,512
In Stock
1 : ¥77.00000
Cut Tape (CT)
3,000 : ¥17.06833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
90 V
1A
730 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 90 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RR268MM-600TFTR
DIODE GEN PURP 400V 1A PMDU
Rohm Semiconductor
17,801
In Stock
1 : ¥87.00000
Cut Tape (CT)
3,000 : ¥19.55767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
980 mV @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RBR3MM40ATR
DIODE SCHOTTKY 40V 3A PMDU
Rohm Semiconductor
30,413
In Stock
1 : ¥97.00000
Cut Tape (CT)
3,000 : ¥22.20567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
620 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
80 µA @ 40 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
SOD-128
RSX501LAM20TR
DIODE SCHOTTKY 20V 5A PMDTM
Rohm Semiconductor
51,331
In Stock
1 : ¥99.00000
Cut Tape (CT)
3,000 : ¥22.85867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
5A
390 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 20 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
RB160MM-30TFTR
RB160MM-60TFTR
DIODE SCHOTTKY 60V 1A PMDU
Rohm Semiconductor
14,926
In Stock
1 : ¥113.00000
Cut Tape (CT)
3,000 : ¥26.49667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
150°C (Max)
SOD-128
RB058LAM100TFTR
DIODE SCHOTTKY 100V 3A PMDTM
Rohm Semiconductor
23,274
In Stock
1 : ¥132.00000
Cut Tape (CT)
3,000 : ¥31.28400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
3 µA @ 150 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-128
RB058LAM150TFTR
DIODE SCHOTTKY 150V 3A PMDTM
Rohm Semiconductor
5,525
In Stock
1 : ¥133.00000
Cut Tape (CT)
3,000 : ¥31.69467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
3A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
3 µA @ 150 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
150°C (Max)
EMD2
RB510SM-30T2R
DIODE SCHOTTKY 30V 100MA EMD2
Rohm Semiconductor
181,249
In Stock
1 : ¥20.00000
Cut Tape (CT)
8,000 : ¥3.42625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
460 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
300 nA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
EMD2
RB531SM-30T2R
DIODE SCHOTTKY 30V 200MA EMD2
Rohm Semiconductor
335,421
In Stock
1 : ¥22.00000
Cut Tape (CT)
8,000 : ¥3.78275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
350 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
EMD2
125°C (Max)
EMD2
RB530SM-30T2R
DIODE SCHOTTKY 30V 200MA EMD2
Rohm Semiconductor
314,606
In Stock
1 : ¥22.00000
Cut Tape (CT)
8,000 : ¥3.78275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
EMD2
RB511SM-40FHT2R
DIODE SCHOTTKY 40V 100MA EMD2
Rohm Semiconductor
47,840
In Stock
1 : ¥28.00000
Cut Tape (CT)
8,000 : ¥4.61600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
100mA
410 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
25 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
125°C (Max)
EMD2
RB511SM-30FHT2R
DIODE SCHOTTKY 30V 100MA EMD2
Rohm Semiconductor
42,245
In Stock
1 : ¥28.00000
Cut Tape (CT)
8,000 : ¥4.61600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
30 V
100mA
370 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
7 µA @ 10 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
125°C (Max)
EMD2
RB510SM-40FHT2R
DIODE SCHOTTKY 40V 100MA EMD2
Rohm Semiconductor
18,559
In Stock
1 : ¥28.00000
Cut Tape (CT)
8,000 : ¥4.61600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
100mA
480 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
EMD2
RB510SM-30FHT2R
DIODE SCHOTTKY 30V 100MA EMD2
Rohm Semiconductor
10,281
In Stock
1 : ¥28.00000
Cut Tape (CT)
8,000 : ¥4.61600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
30 V
100mA
460 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
300 nA @ 10 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
SC-79, SOD-523
RB520SM-30T2R
DIODE SCHOTTKY 30V 200MA EMD2
Rohm Semiconductor
325,286
In Stock
1 : ¥29.00000
Cut Tape (CT)
8,000 : ¥5.14500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
580 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
EMD2
RB501SM-30FHT2R
DIODE SCHOTTKY 30V 100MA EMD2
Rohm Semiconductor
61,619
In Stock
This product has a maximum purchase limit
1 : ¥29.00000
Cut Tape (CT)
8,000 : ¥4.87400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
350 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 10 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
125°C (Max)
EMD2
RB500SM-30FHT2R
DIODE SCHOTTKY 30V 100MA EMD2
Rohm Semiconductor
36,751
In Stock
1 : ¥29.00000
Cut Tape (CT)
8,000 : ¥4.87400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 10 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
Showing
of 1,240

Rohm Semiconductor Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.