RSX301LA-30TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 8,354
Unit Price: ¥73.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,096
Unit Price: ¥141.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,029
Unit Price: ¥153.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 9,428
Unit Price: ¥38.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥113.00000
Datasheet
Diode 30 V 3A Surface Mount PMDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSX301LA-30TR

DigiKey Part Number
RSX301LA-30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSX301LA-30TR
Description
DIODE SCHOTTKY 30V 3A PMDT
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PMDT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDT
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes