
RBR2L60BDDTE25 | |
---|---|
DigiKey Part Number | 846-RBR2L60BDDTE25TR-ND - Tape & Reel (TR) 846-RBR2L60BDDTE25CT-ND - Cut Tape (CT) 846-RBR2L60BDDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2L60BDDTE25 |
Description | DIODE SCHOTTKY 60V 2A PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥130.00000 | ¥130 |
10 | ¥82.10000 | ¥821 |
100 | ¥67.66000 | ¥6,766 |
500 | ¥54.47200 | ¥27,236 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥38.71467 | ¥58,072 |
3,000 | ¥34.67367 | ¥104,021 |
4,500 | ¥34.57133 | ¥155,571 |
7,500 | ¥33.98560 | ¥254,892 |
10,500 | ¥33.38152 | ¥350,506 |
Unit Price without JCT: | ¥130.00000 |
---|---|
Unit Price with JCT: | ¥143.00000 |