
RB541VM-40FHTE-17 | |
---|---|
DigiKey Part Number | RB541VM-40FHTE-17TR-ND - Tape & Reel (TR) RB541VM-40FHTE-17CT-ND - Cut Tape (CT) RB541VM-40FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB541VM-40FHTE-17 |
Description | DIODE SCHOTTKY 40V 200MA UMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB541VM-40FHTE-17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥43.00000 | ¥43 |
10 | ¥25.80000 | ¥258 |
100 | ¥16.10000 | ¥1,610 |
500 | ¥11.82800 | ¥5,914 |
1,000 | ¥10.44700 | ¥10,447 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥8.68600 | ¥26,058 |
6,000 | ¥7.79717 | ¥46,783 |
9,000 | ¥7.34356 | ¥66,092 |
15,000 | ¥6.83340 | ¥102,501 |
21,000 | ¥6.53114 | ¥137,154 |
30,000 | ¥6.23720 | ¥187,116 |
75,000 | ¥5.59187 | ¥419,390 |
150,000 | ¥5.19307 | ¥778,960 |
300,000 | ¥4.97044 | ¥1,491,132 |
Unit Price without JCT: | ¥43.00000 |
---|---|
Unit Price with JCT: | ¥47.30000 |