
RB520CM-40T2R | |
|---|---|
DigiKey Part Number | 846-RB520CM-40T2RTR-ND - Tape & Reel (TR) 846-RB520CM-40T2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RB520CM-40T2R |
Description | DIODE SCHOTTKY 40V 100MAVMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥29.20000 | ¥292 |
| 100 | ¥18.23000 | ¥1,823 |
| 500 | ¥13.43600 | ¥6,718 |
| 1,000 | ¥10.29400 | ¥10,294 |
| 2,000 | ¥9.20800 | ¥18,416 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥6.70113 | ¥53,609 |
| 16,000 | ¥6.63475 | ¥106,156 |
| 24,000 | ¥6.37663 | ¥153,039 |
| 40,000 | ¥5.80900 | ¥232,360 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |


