Diode 60 V 5A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB088LAM-60TR

DigiKey Part Number
846-RB088LAM-60TR-ND - Tape & Reel (TR)
846-RB088LAM-60CT-ND - Cut Tape (CT)
846-RB088LAM-60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088LAM-60TR
Description
DIODE SCHOTTKY 60V 5A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount PMDTM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,998
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥114.00000¥114
10¥84.60000¥846
100¥59.17000¥5,917
500¥45.37400¥22,687
1,000¥40.92600¥40,926
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥32.66767¥98,003
6,000¥32.34433¥194,066
9,000¥31.01100¥279,099
Manufacturers Standard Package
Unit Price without JCT:¥114.00000
Unit Price with JCT:¥125.40000