MCR18ERTF1822 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 17,278
Unit Price: ¥16.00000
Datasheet

Direct


Vishay Dale
In Stock: 13,785
Unit Price: ¥17.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 24,685
Unit Price: ¥25.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥10.99760
Datasheet

Direct


YAGEO
In Stock: 9,445
Unit Price: ¥16.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.82950
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 82,036
Unit Price: ¥16.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1.56390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1.56390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥3.45990
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥3.35785
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥10.57900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1.43590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1.43590
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF1822

DigiKey Part Number
RHM18.2KCJTR-ND - Tape & Reel (TR)
RHM18.2KCJCT-ND - Cut Tape (CT)
RHM18.2KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF1822
Description
RES SMD 18.2K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
18.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF1822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.81380¥4,069
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000