
CRCW120618K2FKEA | |
---|---|
DigiKey Part Number | 541-18.2KFTR-ND - Tape & Reel (TR) 541-18.2KFCT-ND - Cut Tape (CT) 541-18.2KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120618K2FKEA |
Description | RES SMD 18.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120618K2FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥17.00000 | ¥17 |
10 | ¥7.80000 | ¥78 |
25 | ¥6.00000 | ¥150 |
50 | ¥4.96000 | ¥248 |
100 | ¥4.15000 | ¥415 |
250 | ¥3.34800 | ¥837 |
500 | ¥2.88600 | ¥1,443 |
1,000 | ¥2.52100 | ¥2,521 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥1.98080 | ¥9,904 |
10,000 | ¥1.54650 | ¥15,465 |
15,000 | ¥1.45260 | ¥21,789 |
25,000 | ¥1.35824 | ¥33,956 |
35,000 | ¥1.26874 | ¥44,406 |
50,000 | ¥1.17984 | ¥58,992 |
60,000 | ¥1.17723 | ¥70,634 |
120,000 | ¥1.16828 | ¥140,194 |
Unit Price without JCT: | ¥17.00000 |
---|---|
Unit Price with JCT: | ¥18.70000 |