Diode 40 V 100mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB510SM-40T2R

DigiKey Part Number
846-RB510SM-40T2RTR-ND - Tape & Reel (TR)
846-RB510SM-40T2RCT-ND - Cut Tape (CT)
846-RB510SM-40T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB510SM-40T2R
Description
DIODE SCHOTTKY 40V 100MA EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount EMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
480 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,898
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥20.00000¥20
10¥13.90000¥139
100¥10.65000¥1,065
500¥7.74000¥3,870
1,000¥5.30400¥5,304
2,000¥4.96950¥9,939
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥3.68563¥29,485
16,000¥3.56619¥57,059
24,000¥3.42504¥82,201
40,000¥3.07690¥123,076
56,000¥2.86179¥160,260
Manufacturers Standard Package
Unit Price without JCT:¥20.00000
Unit Price with JCT:¥22.00000