BD8668GW-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥319.61533
Datasheet
Charger IC Lithium Ion 20-UCSP75M2 (2.2x2.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8668GW-E2

DigiKey Part Number
846-BD8668GW-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD8668GW-E2
Description
IC BATT CHG LI-ION UCSP75M2
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-UCSP75M2 (2.2x2.2)
Datasheet
 Datasheet
EDA/CAD Models
BD8668GW-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit
Charge Current - Max
-
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
5.5V
Interface
USB
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFBGA, CSPBGA
Supplier Device Package
20-UCSP75M2 (2.2x2.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥319.61533¥958,846
Manufacturers Standard Package
Unit Price without JCT:¥319.61533
Unit Price with JCT:¥351.57686