Parametric Equivalent

SCAN921023SLC | |
|---|---|
DigiKey Part Number | SCAN921023SLC-ND |
Manufacturer | |
Manufacturer Product Number | SCAN921023SLC |
Description | IC SERIALIZER 10BIT 49FBGA |
Customer Reference | |
Detailed Description | 660Mbps Serializer 10 Input 1 Output 49-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN921023SLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Serializer | |
Data Rate | 660Mbps | |
Input Type | LVCMOS, LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-LFBGA | |
Supplier Device Package | 49-NFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | ¥2,024.97837 | ¥842,391 |
| Unit Price without JCT: | ¥2,024.97837 |
|---|---|
| Unit Price with JCT: | ¥2,227.47621 |


