MC74LVX04MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,286
Unit Price: ¥65.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: ¥58.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,298
Unit Price: ¥52.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,278
Unit Price: ¥165.00000
Datasheet

Similar


Texas Instruments
In Stock: 799,052
Unit Price: ¥70.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,206
Unit Price: ¥199.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,945
Unit Price: ¥116.00000
Datasheet
Inverter IC 6 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX04MG

DigiKey Part Number
MC74LVX04MG-ND
Manufacturer
Manufacturer Product Number
MC74LVX04MG
Description
IC INVERTER 6CH 1-INP SOEIAJ-14
Customer Reference
Detailed Description
Inverter IC 6 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.8V
Series
Input Logic Level - High
1.5V ~ 2.4V
Packaging
Tube
Max Propagation Delay @ V, Max CL
9.7ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
SOEIAJ-14
Number of Inputs
1
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX04DR2Gonsemi2,286MC74LVX04DR2GOSCT-ND¥65.00000Direct
74LV04D,112Nexperia USA Inc.51727-7281-ND¥58.00000Similar
74LV04D,118Nexperia USA Inc.7,2981727-6647-1-ND¥52.00000Similar
SN74LV04ADRochester Electronics, LLC16,2782156-SN74LV04AD-ND¥165.00000Similar
SN74LV04ADRTexas Instruments799,052296-26524-1-ND¥70.00000Similar
Obsolete
Marketplace Stock: 28,100 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28,100In Stock
Ships from Rochester Electronics, LLC