onsemi Gates and Inverters

Results: 3,246
Series
-*10H17SH17SHT17SV17SZ17SZU18SZ18VHC27WZ37WZ
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Logic Type
-AND GateInverterNAND GateNOR GateOR GateXNOR (Exclusive NOR)XOR (Exclusive OR)
Number of Circuits
12346
Number of Inputs
12344, 3, 36813-
Features
1 of 4 AND/NAND Output1 of 4 OR/NOR Output3 Outputs3-State-Open CollectorOpen DrainSchmitt TriggerSchmitt Trigger InputSchmitt Trigger, Open DrainStrobe
Voltage - Supply
-4.94V ~ -5.46V0.9V ~ 3.6V1.2V ~ 3.6V1.2V ~ 5.5V1.4V ~ 3.6V1.65V ~ 3.6V1.65V ~ 5.5V1.8V ~ 5.5V2V ~ 3.6V2V ~ 5.5V2V ~ 6V2.3V ~ 3.6V3V ~ 15V3V ~ 18V
Current - Quiescent (Max)
500 nA0.9 µA900 nA1 µA2 µA4 µA10 µA20 µA40 µA500 µA1.2 mA2 mA3.6 mA7.7 mA
Current - Output High, Low
400µA, 16mA400µA, 8mA800µA, 16mA1mA, 20mA2mA, 20mA2mA, 2mA2.6mA, 2.6mA2.6mA, 24mA3mA, 60mA3.4mA, 3.4mA3.5mA, 8.8mA4mA, 4mA
Input Logic Level - Low
-1.48V0.08V ~ 0.55V0.09V ~ 0.95V0.1V ~ 0.26V0.1V ~ 0.36V0.1V ~ 0.44V0.1V ~ 0.52V0.1V ~ 0.55V0.1V ~ 0.6V0.12V ~ 0.8V0.2V ~ 0.55V0.2V ~ 0.8V
Input Logic Level - High
-1.13V0.5V ~ 2.1V0.5V ~ 2V0.6V ~ 2.6V0.65V ~ 2.6V0.7V ~ 2.2V0.86V ~ 2.05V0.9V ~ 1.5V1V ~ 2V1V ~ 3.6V1.07V ~ 2V1.08V ~ 2V
Max Propagation Delay @ V, Max CL
1.25ns @ -5.2V, -1.3ns @ -5.2V, -1.5ns @ -5.2V, -1.55ns @ -5.2V, -1.6ns @ -5.2V, -1.7ns @ -5.2V, -1.75ns @ -5.2V, -1.8ns @ -5.2V, -2ns @ -5.2V, -2.3ns @ 3.3V, 30pF2.3ns @ 3V, 30pF2.8ns @ 3.3V, 30pF
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 85°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C0°C ~ 70°C0°C ~ 70°C (TA)0°C ~ 75°C-
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountThrough Hole
Supplier Device Package
5-TSOP6-MicroPak6-MicroPak2™6-TSOP6-UDFN (1.2x1)6-UDFN (1.45x1)6-UDFN (1x1)6-ULLGA (1.2x1)6-ULLGA (1.45x1)6-ULLGA (1x1)8-MicroPak™8-UDFN (1.45x1)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-UFDFN6-XFLGA8-UFDFN8-UFQFN8-VFSOP (0.091", 2.30mm Width)8-XFLGA14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-SOIC (0.209", 5.30mm Width)14-SSOP (0.209", 5.30mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3,246Results
Applied FiltersRemove All

Showing
of 3,246
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
MC14001BDR2G
IC GATE NOR 4CH 2-INP 14SOIC
onsemi
22,101
In Stock
1 : ¥93.00000
Cut Tape (CT)
2,500 : ¥31.07080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
4
2
-
3V ~ 18V
1 µA
8.8mA, 8.8mA
1.5V ~ 4V
3.5V ~ 11V
80ns @ 15V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
74ACT08SCX
IC GATE AND 4CH 2-INP 14SOIC
onsemi
7,858
In Stock
1 : ¥97.00000
Cut Tape (CT)
2,500 : ¥34.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
4.5V ~ 5.5V
4 µA
24mA, 24mA
0.8V
2V
9ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC74HC14ADR2G
IC INVERT SCHMITT 6CH 1IN 14SOIC
onsemi
108,713
In Stock
1 : ¥98.00000
Cut Tape (CT)
2,500 : ¥32.70840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC14011BDR2G
IC GATE NAND 4CH 2-INP 14SOIC
onsemi
13,969
In Stock
1 : ¥98.00000
Cut Tape (CT)
2,500 : ¥32.78280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
-
3V ~ 18V
1 µA
8.8mA, 8.8mA
1.5V ~ 4V
3.5V ~ 11V
80ns @ 15V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC14106BDR2G
IC INVERT SCHMITT 6CH 1IN 14SOIC
onsemi
6,021
In Stock
1 : ¥100.00000
Cut Tape (CT)
2,500 : ¥35.69760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
3V ~ 18V
1 µA
8.8mA, 8.8mA
0.9V ~ 4V
3.6V ~ 10.8V
80ns @ 15V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
MM74HC14MX
IC INVERT SCHMITT 6CH 1IN 14SOIC
onsemi
2,314
In Stock
1 : ¥103.00000
Cut Tape (CT)
2,500 : ¥34.07360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
74VHC14MTCX
IC INVERTER 6CH 1-INP 14TSSOP
onsemi
10,406
In Stock
1 : ¥105.00000
Cut Tape (CT)
2,500 : ¥35.04160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 5.5V
2 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14 SOIC
MC14093BDR2G
IC GATE NAND 4CH 2-INP 14SOIC
onsemi
56,643
In Stock
1 : ¥107.00000
Cut Tape (CT)
2,500 : ¥35.11600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
-
3V ~ 18V
1 µA
8.8mA, 8.8mA
0.9V ~ 4V
3.6V ~ 10.8V
80ns @ 15V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
MC14069UBDTR2G
IC INVERTER 6CH 1-INP 14TSSOP
onsemi
2,500
In Stock
1 : ¥108.00000
Cut Tape (CT)
2,500 : ¥36.03360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
3V ~ 18V
1 µA
8.8mA, 8.8mA
1V ~ 2.5V
4V ~ 12.5V
55ns @ 15V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
MM74HC132MTCX
IC GATE NAND 4CH 2-INP 14TSSOP
onsemi
8,998
In Stock
1 : ¥110.00000
Cut Tape (CT)
2,500 : ¥36.70400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
16 SOIC
MC14049BDR2G
IC INVERTER 6CH 1-INP 16SOIC
onsemi
9,015
In Stock
22,500
Factory
1 : ¥114.00000
Cut Tape (CT)
2,500 : ¥41.10440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
3V ~ 18V
4 µA
10mA, 40mA
1.5V ~ 4V
3.5V ~ 11V
60ns @ 15V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
SC-88A
NL17SZ00DFT2G
IC GATE NAND 1CH 2-INP SC88A
onsemi
57,537
In Stock
84,000
Factory
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.52633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
-
1.65V ~ 5.5V
1 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC-88A
MC74VHC1G14DFT1G
IC INVERT SCHMITT 1CH 1INP SC88A
onsemi
32,014
In Stock
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.52633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 5.5V
1 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC-88A
NL17SZ04DFT2G
IC INVERTER 1CH 1-INP SC88A
onsemi
30,111
In Stock
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.52633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
1 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC-88A
MC74HC1G32DFT1G
IC GATE OR 1CH 2-INP SC88A
onsemi
26,641
In Stock
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.52633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC-70-5
NC7S08P5X
IC GATE AND 1CH 2-INP SC70-5
onsemi
25,053
In Stock
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.52633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V
1.5V
17ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC-88A
NL17SZ14DFT2G
IC INVERT SCHMITT 1CH 1INP SC88A
onsemi
23,848
In Stock
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.52633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
1 µA
32mA, 32mA
0.2V ~ 1.2V
1.4V ~ 3.6V
5.9ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC-88A
NL17SZ08DFT2G
IC GATE AND 1CH 2-INP SC88A
onsemi
18,172
In Stock
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.52633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
1 µA
32mA, 32mA
-
-
4.5ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC-70-5
NC7SZ00P5X
IC GATE NAND 1CH 2-INP SC70-5
onsemi
16,713
In Stock
30,000
Factory
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.52633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC-70-5
NC7ST04P5X
IC INVERTER 1CH 1-INP SC70-5
onsemi
14,203
In Stock
147,000
Factory
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.52633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
4.5V ~ 5.5V
1 µA
2mA, 2mA
0.8V
2V
26ns @ 5.5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC-70-5
NC7SZ14P5X
IC INVERT SCHMITT 1CH 1IN SC70-5
onsemi
13,972
In Stock
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.52633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
1 µA
32mA, 32mA
0.2V ~ 1.2V
1.4V ~ 3.6V
5.9ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC-70-5
NC7S14P5X
IC INVERT SCHMITT 1CH 1IN SC70-5
onsemi
13,196
In Stock
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.52633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.3V ~ 1.5V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC-88A
MC74VHC1G08DFT2G
IC GATE AND 1CH 2-INP SC88A
onsemi
12,375
In Stock
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.52633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C (TA)
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC-70-5
NC7SZ05P5X
IC INVERTER 1CH 1-INP SC70-5
onsemi
11,940
In Stock
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.52633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Open Drain
1.65V ~ 5.5V
2 µA
-, 32mA
-
-
4.3ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC-88A
MC74VHC1G08DFT1G
IC GATE AND 1CH 2-INP SC88A
onsemi
11,454
In Stock
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.52633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C (TA)
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
Showing
of 3,246

onsemi Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.