74ACT16543DL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 37,205
Unit Price: ¥281.75155
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 3,914
Unit Price: ¥409.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8,551
Unit Price: ¥705.89063
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 38
Unit Price: ¥2,167.66667
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,890
Unit Price: ¥345.37121
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19,440
Unit Price: ¥440.80583
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11,815
Unit Price: ¥672.57353
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 33,501
Unit Price: ¥622.58904
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,830
Unit Price: ¥431.71429
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13,392
Unit Price: ¥248.42623
Datasheet
SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT16543DL

DigiKey Part Number
296-1009-5-ND
Manufacturer
Manufacturer Product Number
74ACT16543DL
Description
IC TXRX NON-INVERT 5.5V 56-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT16543DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,914 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,914In Stock
Ships from Rochester Electronics, LLC