
1SS55-T4-AZ | |
|---|---|
DigiKey Part Number | 2156-1SS55-T4-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 1SS55-T4-AZ |
Description | DIODE STANDARD 75V 100MA DO35 |
Customer Reference | |
Detailed Description | Diode 75 V 100mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 mA | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 200°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,575 | ¥18.99262 | ¥48,906 |
| Unit Price without JCT: | ¥18.99262 |
|---|---|
| Unit Price with JCT: | ¥20.89188 |


