
1SS55-AZ | |
|---|---|
DigiKey Part Number | 2156-1SS55-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 1SS55-AZ |
Description | DIODE STANDARD 75V 100MA DO35 |
Customer Reference | |
Detailed Description | Diode 75 V 100mA Through Hole DO-35 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 200°C (Max) |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 mA |
| Bulk: | 163641 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,575 | ¥18.99262 | ¥48,906 |
| Unit Price without JCT: | ¥18.99262 |
|---|---|
| Unit Price with JCT: | ¥20.89188 |


