Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XUQ735156.250000X | |
|---|---|
DigiKey Part Number | 800-XUQ735156.250000XTR-ND - Tape & Reel (TR) 800-XUQ735156.250000XCT-ND - Cut Tape (CT) 800-XUQ735156.250000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUQ735156.250000X |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 115mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLQ735156.250000X | Renesas Electronics Corporation | 0 | 800-XLQ735156.250000XCT-ND | ¥430.00000 | Parametric Equivalent |
| XUP735156.250000X | Renesas Electronics Corporation | 0 | 800-XUP735156.250000XCT-ND | ¥535.00000 | Parametric Equivalent |
| SIT9002AC-083N33EO156.25000 | SiTime | 0 | 1473-SIT9002AC-083N33EO156.25000-ND | ¥9,253.00000 | Parametric Equivalent |
| SIT9120AC-1D3-33E156.250000 | SiTime | 0 | 1473-SIT9120AC-1D3-33E156.250000-ND | ¥1,344.00000 | Parametric Equivalent |
| SIT9121AC-1D3-33E156.250000 | SiTime | 0 | 1473-SIT9121AC-1D3-33E156.250000-ND | ¥1,344.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥535.00000 | ¥535 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥348.01900 | ¥348,019 |
| Unit Price without JCT: | ¥535.00000 |
|---|---|
| Unit Price with JCT: | ¥588.50000 |




