XLQ735156.250000X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥535.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥535.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥9,253.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥1,344.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥1,344.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥1,344.00000
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLQ735156.250000X

DigiKey Part Number
800-XLQ735156.250000XTR-ND - Tape & Reel (TR)
800-XLQ735156.250000XCT-ND - Cut Tape (CT)
800-XLQ735156.250000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLQ735156.250000X
Description
XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
120mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.057" (1.45mm)
Function
Enable/Disable
Base Product Number
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XUP735156.250000XRenesas Electronics Corporation0800-XUP735156.250000XCT-ND¥535.00000Parametric Equivalent
XUQ735156.250000XRenesas Electronics Corporation0800-XUQ735156.250000XCT-ND¥535.00000Parametric Equivalent
SIT9002AC-083N33EO156.25000SiTime01473-SIT9002AC-083N33EO156.25000-ND¥9,253.00000Parametric Equivalent
SIT9120AC-1D3-33E156.250000SiTime01473-SIT9120AC-1D3-33E156.250000-ND¥1,344.00000Parametric Equivalent
SIT9121AC-1D3-33E156.250000SiTime01473-SIT9121AC-1D3-33E156.250000-ND¥1,344.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥430.00000¥430
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥279.10200¥279,102
Manufacturers Standard Package
Unit Price without JCT:¥430.00000
Unit Price with JCT:¥473.00000