Similar
Parametric Equivalent

R5F2L38CCNFA#V0 | |
|---|---|
DigiKey Part Number | R5F2L38CCNFA#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F2L38CCNFA#V0 |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | R8C R8C/Lx/38C Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F2L38CCNFA#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 10K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b; D/A 2x8b |
Core Processor R8C | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 80-LQFP (14x14) |
Peripherals LCD, POR, PWM, Voltage Detect, WDT | Package / Case 80-LQFP |
Number of I/O 68 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F110PGGFB#10 | Renesas Electronics Corporation | 720 | 559-R5F110PGGFB#10-ND | ¥598.00000 | Similar |
| R5F2L38CCNFP#31 | Renesas Electronics Corporation | 0 | R5F2L38CCNFP#31-ND | ¥1,116.23529 | Parametric Equivalent |



