
R5F110PGGFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F110PGGFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F110PGGFB#10 |
Description | IC MCU 16BIT 128KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 13x8/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART, USB | Supplier Device Package 100-LFQFP (14x14) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 69 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥598.00000 | ¥598 |
| 10 | ¥450.70000 | ¥4,507 |
| 25 | ¥413.72000 | ¥10,343 |
| 100 | ¥373.17000 | ¥37,317 |
| 250 | ¥353.80400 | ¥88,451 |
| 720 | ¥336.84861 | ¥242,531 |
| Unit Price without JCT: | ¥598.00000 |
|---|---|
| Unit Price with JCT: | ¥657.80000 |

