Similar
Similar
Similar
Similar

QS3125S1G | |
|---|---|
DigiKey Part Number | 800-1712-5-ND |
Manufacturer | |
Manufacturer Product Number | QS3125S1G |
Description | IC BUS SWITCH 1 X 1:1 14-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 14-SOIC |
Independent Circuits 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3125QG | Renesas Electronics Corporation | 1,593 | 800-2183-ND | ¥116.00000 | MFR Recommended |
| SN74CBT3125CD | Rochester Electronics, LLC | 58,994 | 2156-SN74CBT3125CD-ND | ¥184.00000 | Similar |
| SN74CBT3125CDR | Texas Instruments | 90,662 | 296-19190-1-ND | ¥108.00000 | Similar |
| SN74CBT3125D | Texas Instruments | 1,195 | 296-1165-5-ND | ¥201.00000 | Similar |
| SN74CBT3125DR | Texas Instruments | 1,278 | 296-1165-1-ND | ¥113.00000 | Similar |



