Bus Switch 1 x 1:1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3125CD

DigiKey Part Number
296-SN74CBT3125CD-ND
Manufacturer
Manufacturer Product Number
SN74CBT3125CD
Description
IC BUS SWITCH 1 X 1:1 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3125CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥184.00000¥184
10¥133.00000¥1,330
50¥112.42000¥5,621
100¥106.07000¥10,607
250¥99.36000¥24,840
500¥95.31400¥47,657
1,000¥91.98200¥91,982
2,500¥88.46440¥221,161
5,000¥86.34380¥431,719
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥184.00000
Unit Price with JCT:¥202.40000

Other Suppliers on DigiKey

58,840In Stock
Ships from Rochester Electronics, LLC