Direct

ISL6292-2CR5 | |
|---|---|
DigiKey Part Number | ISL6292-2CR5-ND |
Manufacturer | |
Manufacturer Product Number | ISL6292-2CR5 |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6292-2CR5 Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply (Max) 6.5V |
Packaging Tube | Interface USB |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 16-VQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (5x5) |
Charge Current - Max 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6292-2CR5Z | Renesas Electronics Corporation | 6 | ISL6292-2CR5Z-ND | ¥450.00000 | Direct |


