
ISL6292-2CR5Z | |
|---|---|
DigiKey Part Number | ISL6292-2CR5Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6292-2CR5Z |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6292-2CR5Z Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply (Max) 6.5V |
Packaging Tube | Interface USB |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 16-VQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (5x5) |
Charge Current - Max 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥450.00000 | ¥450 |
| Unit Price without JCT: | ¥450.00000 |
|---|---|
| Unit Price with JCT: | ¥495.00000 |

