ISL43L220IRZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 15,419
Unit Price: ¥346.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,877
Unit Price: ¥984.00000
Datasheet
2 Circuit IC Switch 2:1 350mOhm 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 2:1 350mOhm 10-TDFN (3x3)
10-TDFN, L10.3X3A PKG

ISL43L220IRZ

DigiKey Part Number
ISL43L220IRZ-ND
Manufacturer
Manufacturer Product Number
ISL43L220IRZ
Description
IC SWITCH SPDTX2 350MOHM 10TDFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 350mOhm 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL43L220IRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
350mOhm
Channel-to-Channel Matching (ΔRon)
30mOhm
Voltage - Supply, Single (V+)
1.1V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
17ns, 10ns
-3db Bandwidth
-
Charge Injection
128pC
Channel Capacitance (CS(off), CD(off))
115pF
Current - Leakage (IS(off)) (Max)
60nA
Crosstalk
-95dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes