
MAX4762ETB+T | |
|---|---|
DigiKey Part Number | 175-MAX4762ETB+TTR-ND - Tape & Reel (TR) 175-MAX4762ETB+TCT-ND - Cut Tape (CT) 175-MAX4762ETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4762ETB+T |
Description | IC SWITCH DUAL SPDT 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4762ETB+T Models |
Category | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Break-Before-Make, Clickless |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-WFDFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 10-TDFN (3x3) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 850mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥984.00000 | ¥984 |
| 10 | ¥753.20000 | ¥7,532 |
| 25 | ¥695.52000 | ¥17,388 |
| 100 | ¥632.17000 | ¥63,217 |
| 250 | ¥607.69600 | ¥151,924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥552.93120 | ¥1,382,328 |
| Unit Price without JCT: | ¥984.00000 |
|---|---|
| Unit Price with JCT: | ¥1,082.40000 |

