Similar

EL9111ILZ-T13 | |
|---|---|
DigiKey Part Number | EL9111ILZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL9111ILZ-T13 |
Description | IC TRANSCEIVER 0/3 28QFN |
Customer Reference | |
Detailed Description | 0/3 Receiver 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | EL9111ILZ-T13 Models |
Category | Voltage - Supply 5V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-VFQFN Exposed Pad |
Type Receiver | Supplier Device Package 28-QFN (4x5) |
Number of Drivers/Receivers 0/3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL59911IRZ | Renesas Electronics Corporation | 30 | ISL59911IRZ-ND | ¥0.00000 | Similar |


