
ISL59911IRZ | |
|---|---|
DigiKey Part Number | ISL59911IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL59911IRZ |
Description | IC TRANSCEIVER 0/3 32QFN |
Customer Reference | |
Detailed Description | 0/3 Receiver 32-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL59911IRZ Models |
Category | Voltage - Supply 5V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Type Receiver | Supplier Device Package 32-QFN (5x6) |
Number of Drivers/Receivers 0/3 | Base Product Number |

