AT45DB321D-MU-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 51,538
Unit Price: ¥877.00000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 10,907
Unit Price: ¥877.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,555
Unit Price: ¥877.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,995
Unit Price: ¥889.00000
Datasheet
FLASH Memory IC 32Mbit SPI 50 MHz 8-VDFN (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB321D-MU-2.5

DigiKey Part Number
1265-1059-ND
Manufacturer
Manufacturer Product Number
AT45DB321D-MU-2.5
Description
IC FLASH 32MBIT SPI 50MHZ 8VDFN
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI 50 MHz 8-VDFN (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
528 Bytes x 8192 pages
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VDFN (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes