FLASH Memory IC 32Mbit SPI 104 MHz 8-VDFN (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DQ321-MWHF-T

DigiKey Part Number
1695-AT45DQ321-MWHF-TTR-ND - Tape & Reel (TR)
1695-AT45DQ321-MWHF-TCT-ND - Cut Tape (CT)
1695-AT45DQ321-MWHF-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DQ321-MWHF-T
Description
IC FLASH 32MBIT SPI 104MHZ 8VDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI 104 MHz 8-VDFN (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 4ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-VDFN (6x8)
Memory Size
Base Product Number
Memory Organization
528 Bytes x 8192 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT45DB321E-MWHF-TRenesas Electronics Corporation3,4951265-1099-1-ND¥877.00000Similar
In-Stock: 1,995
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥889.00000¥889
10¥828.90000¥8,289
25¥804.40000¥20,110
50¥785.72000¥39,286
100¥767.06000¥76,706
250¥742.53200¥185,633
500¥724.16400¥362,082
1,000¥706.02300¥706,023
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥688.16550¥1,376,331
Manufacturers Standard Package
Unit Price without JCT:¥889.00000
Unit Price with JCT:¥977.90000