FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 7 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25QL321-SHE-T

DigiKey Part Number
1695-AT25QL321-SHE-TTR-ND - Tape & Reel (TR)
1695-AT25QL321-SHE-TCT-ND - Cut Tape (CT)
1695-AT25QL321-SHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25QL321-SHE-T
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 7 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
104 MHz
Mfr
Write Cycle Time - Word, Page
150µs, 5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
7 ns
Part Status
Last Time Buy
Voltage - Supply
1.7V ~ 2V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
4M x 8
Base Product Number
Memory Interface
SPI - Quad I/O, QPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25QL0321C-SUE-TRenesas Electronics Corporation1,9851695-AT25QL0321C-SUE-TCT-ND¥60.43317MFR Recommended
AT25SL321-SHE-TRenesas Electronics Corporation3,7851695-AT25SL321-SHE-TCT-ND¥133.00000Parametric Equivalent
In-Stock: 3,813
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2026/06/17
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥120.00000¥120
10¥112.70000¥1,127
25¥109.60000¥2,740
50¥107.28000¥5,364
100¥104.93000¥10,493
250¥101.78000¥25,445
500¥99.39200¥49,696
1,000¥97.01400¥97,014
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥94.64950¥189,299
Manufacturers Standard Package
Unit Price without JCT:¥120.00000
Unit Price with JCT:¥132.00000