
AT25SL321-SHE-T | |
|---|---|
DigiKey Part Number | 1695-AT25SL321-SHE-TTR-ND - Tape & Reel (TR) 1695-AT25SL321-SHE-TCT-ND - Cut Tape (CT) 1695-AT25SL321-SHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL321-SHE-T |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 104 MHz |
Mfr | Write Cycle Time - Word, Page 150µs, 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 7 ns |
Part Status Last Time Buy | Voltage - Supply 1.7V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O, QPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25SL0321C-SUE-T | Renesas Electronics Corporation | 1,845 | 1695-AT25SL0321C-SUE-TCT-ND | ¥64.05867 | MFR Recommended |
| AT25QL321-SHE-T | Renesas Electronics Corporation | 3,813 | 1695-AT25QL321-SHE-TCT-ND | ¥120.00000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥124.80000 | ¥1,248 |
| 25 | ¥121.40000 | ¥3,035 |
| 50 | ¥118.76000 | ¥5,938 |
| 100 | ¥116.13000 | ¥11,613 |
| 250 | ¥112.62800 | ¥28,157 |
| 500 | ¥109.97800 | ¥54,989 |
| 1,000 | ¥107.33600 | ¥107,336 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥104.71250 | ¥209,425 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |


