Similar
Similar
Similar
Similar
Similar

AT25DN256-MAHFGP-Y | |
|---|---|
DigiKey Part Number | AT25DN256-MAHFGP-Y-ND |
Manufacturer | |
Manufacturer Product Number | AT25DN256-MAHFGP-Y |
Description | IC FLASH 256KBIT SPI 8UDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Kbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tray | Write Cycle Time - Word, Page 8µs, 1.75ms |
Part Status Discontinued at DigiKey | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF256-MAHN-T | Renesas Electronics Corporation | 1,480 | 1265-1112-1-ND | ¥135.00000 | Similar |
| AT25DF256-MAHN-Y | Renesas Electronics Corporation | 0 | AT25DF256-MAHN-Y-ND | ¥75.62857 | Similar |
| AT25DF256-MAHNGU-Y | Renesas Electronics Corporation | 0 | AT25DF256-MAHNGU-Y-ND | ¥84.35510 | Similar |
| AT25DN256-MAHF-T | Renesas Electronics Corporation | 1,661 | 1265-1121-1-ND | ¥101.00000 | Similar |
| AT25DN256-MAHF-Y | Renesas Electronics Corporation | 0 | AT25DN256-MAHF-Y-ND | ¥41.33265 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | ¥50.19184 | ¥24,594 |
| Unit Price without JCT: | ¥50.19184 |
|---|---|
| Unit Price with JCT: | ¥55.21102 |


