
AT25DN256-MAHF-T | |
|---|---|
DigiKey Part Number | 1265-1121-2-ND - Tape & Reel (TR) 1265-1121-1-ND - Cut Tape (CT) 1265-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DN256-MAHF-T |
Description | IC FLASH 256KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Kbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DN256-MAHF-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 1.75ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF256-MAHN-T | Renesas Electronics Corporation | 1,480 | 1265-1112-1-ND | ¥135.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥95.20000 | ¥952 |
| 25 | ¥92.68000 | ¥2,317 |
| 50 | ¥90.70000 | ¥4,535 |
| 100 | ¥88.74000 | ¥8,874 |
| 250 | ¥86.13600 | ¥21,534 |
| 500 | ¥84.15000 | ¥42,075 |
| 1,000 | ¥82.16500 | ¥82,165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥80.69680 | ¥403,484 |
| 10,000 | ¥78.68260 | ¥786,826 |
| 15,000 | ¥77.51760 | ¥1,162,764 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

