Direct
Similar
Similar

UPA2737GR-E1-AT | |
|---|---|
DigiKey Part Number | UPA2737GR-E1-AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPA2737GR-E1-AT |
Description | MOSFET P-CH 30V 11A 8SOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta) 1.1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13mOhm @ 11A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1750 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA2737GR-E1-AX | Renesas Electronics Corporation | 7,490 | 559-UPA2737GR-E1-AXCT-ND | ¥341.00000 | Direct |
| RRH090P03GZETB | Rohm Semiconductor | 1,038 | RRH090P03GZETBCT-ND | ¥356.00000 | Similar |
| RRH100P03GZETB | Rohm Semiconductor | 6,316 | RRH100P03GZETBCT-ND | ¥427.00000 | Similar |



