
UPA2737GR-E1-AX | |
|---|---|
DigiKey Part Number | 559-UPA2737GR-E1-AXTR-ND - Tape & Reel (TR) 559-UPA2737GR-E1-AXCT-ND - Cut Tape (CT) 559-UPA2737GR-E1-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPA2737GR-E1-AX |
Description | MOSFET P-CH 30V 11A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1750 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 11A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥341.00000 | ¥341 |
| 10 | ¥217.00000 | ¥2,170 |
| 100 | ¥146.29000 | ¥14,629 |
| 500 | ¥115.96800 | ¥57,984 |
| 1,000 | ¥106.20900 | ¥106,209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥95.65040 | ¥239,126 |
| 5,000 | ¥89.12640 | ¥445,632 |
| 7,500 | ¥85.80453 | ¥643,534 |
| 12,500 | ¥82.26184 | ¥1,028,273 |
| Unit Price without JCT: | ¥341.00000 |
|---|---|
| Unit Price with JCT: | ¥375.10000 |

