Similar

8735BYI-01LF | |
|---|---|
DigiKey Part Number | 800-4098-ND |
Manufacturer | |
Manufacturer Product Number | 8735BYI-01LF |
Description | IC CLK GEN LVPECL ZD 1:5 32LQFP |
Customer Reference | |
Detailed Description | IC 700MHz 1 32-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 700MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
PLL Yes with Bypass | Operating Temperature -40°C ~ 85°C |
Input HCSL, LVDS, LVHSTL, LVPECL | Mounting Type Surface Mount |
Output LVPECL | Package / Case 32-LQFP |
Number of Circuits 1 | Supplier Device Package 32-TQFP (7x7) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDC7005RGZT | Texas Instruments | 1,427 | 296-18220-1-ND | ¥3,683.00000 | Similar |


