
CDC7005RGZT | |
|---|---|
DigiKey Part Number | 296-18220-2-ND - Tape & Reel (TR) 296-18220-1-ND - Cut Tape (CT) 296-18220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC7005RGZT |
Description | IC CLOCK SYNCHRONIZER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 800MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDC7005RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer and Jitter Cleaner | |
PLL | No | |
Input | LVCMOS, LVPECL | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,676.00000 | ¥3,676 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥2,822.20800 | ¥705,552 |
| 500 | ¥2,757.60600 | ¥1,378,803 |
| Unit Price without JCT: | ¥3,676.00000 |
|---|---|
| Unit Price with JCT: | ¥4,043.60000 |



