Similar



R-78AA2.5-1.0SMD | |
|---|---|
DigiKey Part Number | R-78AA2.5-1.0SMD-ND |
Manufacturer | |
Manufacturer Product Number | R-78AA2.5-1.0SMD |
Description | DC DC CONVERTER 2.5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 1A 4.75V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA2.5-1.0SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,767.00000 | ¥1,767 |
| 5 | ¥1,701.40000 | ¥8,507 |
| 10 | ¥1,674.00000 | ¥16,740 |
| 25 | ¥1,638.12000 | ¥40,953 |
| 50 | ¥1,611.54000 | ¥80,577 |
| 100 | ¥1,585.33000 | ¥158,533 |
| 250 | ¥1,551.30400 | ¥387,826 |
| 500 | ¥1,526.01000 | ¥763,005 |
| Unit Price without JCT: | ¥1,767.00000 |
|---|---|
| Unit Price with JCT: | ¥1,943.70000 |


