Similar
Similar

K7802T-1000R3 | |
|---|---|
DigiKey Part Number | 2725-K7802T-1000R3-ND |
Manufacturer | |
Manufacturer Product Number | K7802T-1000R3 |
Description | DC DC CONVERTER 2.5V 2.5W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 1A 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | K7802T-1000R3 Models |
Category | Current - Output (Max) 1A |
Manufacturer Mornsun America, LLC | Power (Watts) 2.5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.75V | Package / Case 10-SMD Module, 8 Leads |
Voltage - Input (Max) 32V | Size / Dimension 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78AA2.5-1.0SMD | Recom Power | 0 | R-78AA2.5-1.0SMD-ND | ¥1,767.00000 | Similar |
| TSR 1-2425SM | Traco Power | 10 | TSR1-2425SM-ND | ¥1,830.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | ¥242.75000 | ¥7,768 |
| Unit Price without JCT: | ¥242.75000 |
|---|---|
| Unit Price with JCT: | ¥267.02500 |



