Similar


MB85RC16VPNF-G-JNN1ERE1 | |
|---|---|
DigiKey Part Number | MB85RC16VPNF-G-JNN1ERE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RC16VPNF-G-JNN1ERE1 |
Description | IC FRAM 16KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Access Time 550 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM24C16B-GTR | Infineon Technologies | 3,036 | 448-FM24C16B-GTRCT-ND | ¥377.00000 | Similar |


