



FM24C16B-GTR | |
|---|---|
DigiKey Part Number | 448-FM24C16B-GTR-ND - Tape & Reel (TR) 448-FM24C16B-GTRCT-ND - Cut Tape (CT) 448-FM24C16B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24C16B-GTR |
Description | IC FRAM 16KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24C16B-GTR Models |
Category | Memory Organization 2K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 550 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥377.00000 | ¥377 |
| 10 | ¥353.30000 | ¥3,533 |
| 25 | ¥343.20000 | ¥8,580 |
| 50 | ¥335.52000 | ¥16,776 |
| 100 | ¥327.82000 | ¥32,782 |
| 250 | ¥317.62000 | ¥79,405 |
| 500 | ¥309.94000 | ¥154,970 |
| 1,000 | ¥302.31800 | ¥302,318 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥292.37560 | ¥730,939 |
| 5,000 | ¥284.98400 | ¥1,424,920 |
| Unit Price without JCT: | ¥377.00000 |
|---|---|
| Unit Price with JCT: | ¥414.70000 |


