MB85AS8MTPW-G-KBBERE1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


RAMXEED
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


RAMXEED
In Stock: 0
Unit Price: ¥0.00000
Datasheet
11-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85AS8MTPW-G-KBBERE1

DigiKey Part Number
865-MB85AS8MTPW-G-KBBERE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB85AS8MTPW-G-KBBERE1
Description
IC RAM 8MBIT SPI TYPE B 11WLCSP
Customer Reference
Detailed Description
ReRAM (Resistive RAM) Memory IC 8Mbit SPI 10 MHz 35 ns 11-WLP (2.07x2.88)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
ReRAM (Resistive RAM)
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
10ms
Access Time
35 ns
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-WLP (2.07x2.88)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.